Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €1.250 |
75+ | €1.190 |
150+ | €1.170 |
300+ | €1.140 |
525+ | €1.080 |
Product Information
Product Overview
The MAX9711ETC+ is a 3W mono bridge tied load (BTL) audio power amplifier with shutdown in 12 pin TQFN package. Device is PC99/01 compliant, operates from a single supply and features an industry leading 100dB PSRR which allows it to operate from noisy supplies without additional, costly power supply conditioning. An ultra low 0.005% THD+N ensures clean, low distortion amplification of audio signal while click and pop suppression eliminates audible transients on power and shutdown cycles. Power saving features include low 2mV VOS (minimizing DC current drain through the speakers), low 7mA supply current and a 0.5µA shutdown mode. A MUTE function allows outputs to be quickly enabled or disabled. It is used in notebook PCs, flat panel TVs, flat panel PC displays, two way radios, general-purpose audio and powered speakers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3W into 3ohm (1% THD+N), 4W into 3ohm (10% THD+N)
- Industry leading, ultra high 100dB PSRR
- Click and pop suppression
- Low 0.005% THD+N at fIN = 1KHz, BW = 22Hz to 22KHz
- Crosstalk of 77dB at fIN = 10KHz
- Slew rate of 1.6V/µs
- MUTE function
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3W x 1 @ 3Ohm
1Channels
TQFN
3ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
AB
1 Channel
AB
4.5V to 5.5V
12Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
TQFN
-
3W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate