Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
10+ | €4.500 |
43+ | €4.120 |
129+ | €3.900 |
258+ | €3.810 |
516+ | €3.730 |
Product Information
Product Overview
MAX9744ETH+ is a 20W stereo class D speaker amplifier with volume control. It provides Class AB amplifier performance with Class D efficiency, conserving board space and eliminating the need for a bulky heatsink. This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute, and industry-leading click-and-pop suppression. The MAX9744 offers two modulation schemes: a fixed-frequency modulation mode that allows one of several preset switching frequencies to be selected, and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions. Applications include flat-panel televisions, PC speaker systems, multimedia docking stations.
- Wide 4.5V to 14V power-supply voltage range
- Filterless spread-spectrum modulation lowers radiated RF emissions from speaker cables
- 20W stereo output (4ohm, VDD=12V, THD+N=10%)
- Integrated volume control (I2C or analogue)
- Integrated click-and-pop suppression, low-power shutdown mode
- Short-circuit and thermal-overload protection
- Power-supply rejection ratio is 83dB typ at PVDD=4.5V to 14V
- Efficiency is 93% typ at POUT=10W, fIN=1KHz, 8ohm load
- 44 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
22.5W x 2 @ 4Ohm
2Channels
TQFN-EP
8ohm
2 x Stereo
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
D
4.5V to 14V
44Pins
2.7V
3.6V
-40°C
-
MSL 1 - Unlimited
TQFN
20W
Technical Docs (1)
Alternatives for MAX9744ETH+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate