Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.740 |
25+ | €2.520 |
100+ | €2.280 |
250+ | €2.150 |
500+ | €2.090 |
Product Information
Product Overview
MAX9768ETG+T is a 10W mono class D speaker amplifier with volume control. It provides high-quality, efficient audio power with an integrated volume control function. It features a 64-step dual-mode (analogue or digitally programmable) volume control and mute function. The audio amplifier operates from a 4.5V to 14V single supply and can deliver up to 10W into an 8ohm speaker with a 14V supply. A selectable spread-spectrum mode reduces EMIradiated emissions, allowing the device to pass EMC testing with ferrite bead filters and cable lengths up to 1m. The MAX9768 can be synchronized to an external clock, allowing synchronization of multiple Class D amplifiers. Applications include notebook computers, flat-panel displays, multimedia monitors, GPS navigation systems, and security/personal mobile radio.
- Spread-spectrum modulation
- Meets EN55022B EMC with ferrite bead filters
- Amplifier operation from 4.5V to 14V supply
- 64-step integrated volume control (I2C or analogue)
- Short-circuit and thermal-overload protection
- Speaker supply voltage range from 4.5 to 14V
- Quiescent current is 7.6mA (filterless modulation)
- Common-mode bias voltage is 1.5V typ at PVDD=12V, VDD=3.3V, VGND=VPGND=0, active-low VSHDN=VDD
- 24 TQFN-EP package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
10W x 1 @ 8Ohm
1Channels
TQFN-EP
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
4.5V to 14V
24Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TQFN
-
10W
Technical Docs (1)
Alternatives for MAX9768ETG+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate