Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.120 |
25+ | €1.040 |
100+ | €0.963 |
250+ | €0.917 |
500+ | €0.891 |
Product Information
Product Overview
The MAX98300ETA+T is a mono 2.6W class D amplifier in 8 pin TDFN package. It provides class AB audio performance with class D efficiency. This device offers five selectable gain settings (0dB, 3dB, 6dB, 9dB and 12dB) set by a single gain select input (GAIN). Active emissions limiting edge rate and overshoot control circuitry greatly reduces EMI. A patented filterless spread spectrum modulation scheme eliminates need for output filtering found in traditional class D devices. These features reduce application component count. The MAX98300 industry leading 0.78mA at 3.7V (1.1mA at 5V) quiescent current extends battery life. It has oscillator frequency of 300KHz, spread spectrum bandwidth of ±10KHz, efficiency of 89% and noise of 36μVrms.
- Speaker supply voltage range from 2.6V to 5.5V
- Operating temperature range from -40°C to 85°C
- Output power of 2.1W (THD+N = 1%) and 2.6W (THD+N = 10%) at fIN = 1KHz, RL = 4ohm
- Spread spectrum and active emissions limiting
- CMRR of 50dB at fIN = 1KHz and PSRR of 70dB at VPVDD = 2.6V to 5.5V
- Click and pop suppression
- Thermal and overcurrent protection
- Less than 0.1μA low current shutdown mode at TA = +25°C
- Turn-on time of 3.7ms and bias voltage of 1.3V
- Input resistance of 20Kohm (AV = 12dB) at TA = +25°C and output offset voltage of ±1mV
Applications
Audio, Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.6W x 1 @ 4Ohm
1Channels
TDFN
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
2.6V to 5.5V
8Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TDFN
-
2.6W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate