Print Page
Image is for illustrative purposes only. Please refer to product description.
2,470 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
10+ | €1.540 |
25+ | €1.410 |
100+ | €1.260 |
250+ | €1.190 |
500+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98380EWG+T
Order Code4558370
Technical Datasheet
Output Power x Channels @ Load4.85W x 2 @ 8Ohm, 4.2W x 2 @ 6Ohm
Audio Amplifier TypeD
Supply Voltage Range1.71V to 1.89V
IC Case / PackageWLP
No. of Pins24Pins
Load Impedance8ohm
Output Type2 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
No. of Channels2 Channel
Technical Specifications
Output Power x Channels @ Load
4.85W x 2 @ 8Ohm, 4.2W x 2 @ 6Ohm
Supply Voltage Range
1.71V to 1.89V
No. of Pins
24Pins
Output Type
2 x Mono
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Audio Amplifier Type
D
IC Case / Package
WLP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability