Quantity | Price (ex VAT) |
---|---|
2500+ | €2.520 |
Product Information
Product Overview
The MAX9922EUB+T is an ultra precision high side current sense amplifier in 10 pin µMAX package. This device has ultra low offset voltage (VOS) of 10μV maximum. The combination of low VOS and high gain accuracy allows precise current measurements even at very small sense voltages. The MAX9922 is capable of both unidirectional and bidirectional operation. For unidirectional operation connect REF to GND and for bidirectional operation connect REF to VDD/2. The 1.9V to 28V current sense input common mode voltage range makes the MAX9922 ideal for current monitoring in applications where high accuracy, large common mode measurement range and minimum full scale VSENSE voltage is critical. This current sense amplifier uses spread spectrum auto-zeroing technique that constantly measures and cancels input offset voltage by eliminating drift over time, temperature and effect of 1/f noise. This in conjunction with indirect current feedback technique achieves less than 10μV offset voltage.
- Supply voltage range from 2.85V to 5.5V
- Adjustable gain set with two external resistors
- Operating temperature range from -40°C to 85°C
- Supply current of 700μA at VDD = 3V and 1μA maximum shutdown current
- Input bias current of 1pA
- Input common mode rejection (CMRR) of 140dB
- -3dB small signal bandwidth of 10KHz
- Slew rate of 0.4V/μs at CLOAD = 100pF
- Power supply rejection ratio (PSRR) of 99dB at 2.85V ≤ VDD ≤ 5.5V
- Laser trimmed gain accuracy is better than 0.5%
Applications
Sensing & Instrumentation, Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
µMAX
-40°C
2.85V
140dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
µMAX
-
10kHz
10Pins
85°C
5.5V
Resistor Set
-
MSL 1 - Unlimited
0.1µV
1pA
10kHz
Technical Docs (1)
Alternatives for MAX9922EUB+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate