Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoSCP-LT8604C-BEVALZ
Order Code4632974
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.890 |
10+ | €54.590 |
25+ | €53.500 |
100+ | €52.520 |
Price for:Each
Minimum: 1
Multiple: 1
€67.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSCP-LT8604C-BEVALZ
Order Code4632974
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT8604CEV#TRPBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board LT8604CEV#TRPBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCP-LT8604C-BEVALZ is a LT8604, signal chain, high efficiency 42V/100mA synchronous step-down regulator evaluation board. Like all boards in the Signal Chain Power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.
- Wide input range also allows inversion if using the SCP-LT8604C-IEVALZ-version
- LT8604C in buck configuration
- VIN range from 3.2V to 42V
- VOUT: resistor programmable from 0.8V to 34V (5V default voltage output)
- Maximum output current is 120mA
- Feedback-compatible with VIOC-control linear regulators
- Default switching frequency is 2MHz
- Adjustable switching frequency range from 200kHz to 2.2MHz
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board LT8604CEV#TRPBF
Automotive Qualification Standard
-
Silicon Core Number
LT8604CEV#TRPBF
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability