Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.590 |
10+ | €6.410 |
25+ | €5.800 |
100+ | €5.070 |
250+ | €4.680 |
500+ | €4.590 |
Product Information
Product Overview
SSM2166 is a microphone preamplifier with variable compression and noise gating. It integrates a complete and flexible solution for conditioning microphone inputs in computer audio systems. It is also excellent for improving vocal clarity in communications and public address systems. A low noise, voltage-controlled amplifier (VCA) provides a gain that is dynamically adjusted by a control loop to maintain a set compression characteristic. The compression ratio is set by a single resistor and can be varied from 1:1 to over 15:1 relative to a user-defined rotation point; signals above the rotation point are limited to prevent overload and to eliminate popping. It is used in applications such as microphone preamplifiers/processors, computer sound cards, public address/paging systems, communication headsets, telephone conferencing, guitar sustain effects generators, computerized voice recognition, surveillance systems, karaoke and DJ mixers.
- Single 5V operation, adjustable noise gate threshold
- Compression ratio set by external resistor
- Automatic limiting feature prevents ADC overload
- Adjustable release time, low noise and distortion
- Power-down feature, 20KHz bandwidth (±1dB)
- Supply current is 7.5mA typical at (V+ = 5V, f = 1KHz)
- Voltage noise density is 17nV/√Hz typical at (V+ = 5V, f = 1KHz)
- Total harmonic distortion and noise is 25% typical at (V+ = 5V, f = 1KHz)
- Operating temperature is -40°C to +85°C
- Package style is 14-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Channels
NSOIC
75ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Channel
-
4.5V to 5.5V
14Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
NSOIC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate