Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.480 |
25+ | €1.310 |
100+ | €1.120 |
250+ | €1.030 |
500+ | €0.972 |
Product Information
Product Overview
SSM2305 is a filterless, high efficiency, mono 2.8W, Class-D audio amplifier. This device has a micropower shutdown mode with a maximum shutdown current of 30nA. Shutdown is enabled by applying a Logic 0 to the SD pin. The device also includes pop-and-click suppression circuitry. This minimizes voltage glitches at the output during turn-on and turn-off, thus reducing audible noise on activation and deactivation. The fully differential input of the device provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the dc input common-mode voltage is approximately VDD/2. It is widely used in application such as mobile phones, MP3 players, portable gaming, portable electronics, educational toys etc.
- 89% efficiency at 5V, 1.3W into 8 ohm speaker
- Signal-to-noise ratio is 98dB typical at (PO = 1.4W, RL = 8 ohm)
- Single-supply operation from 2.5V to 5.5V
- Shutdown current is 20nA typical
- Short-circuit and thermal protection
- Pop-and-click suppression
- Built-in resistors reduce board component count
- Fixed and user-adjustable gain configurations
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.8W x 1 @ 4Ohm
1Channels
MSOP
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
2.5V to 5.5V
8Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
MSOP
-
2.8W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate