Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.780 |
10+ | €2.280 |
25+ | €2.270 |
100+ | €2.260 |
250+ | €2.250 |
500+ | €2.240 |
Product Information
Product Overview
SSM2529 is a digital input, Class-D power amplifier that combines a digital-to-analogue converter (DAC), a low power audio specific digital signal processor, and a sigma-delta (Σ-Δ) Class-D modulator. This unique architecture enables extremely low real-world power consumption from digital audio sources with excellent audio performance. The SSM2529 is ideal for power sensitive applications, such as mobile phones and portable media players, where system noise can the corrupt small analogue signals that are sent to an analogue input audio amplifier. Using the SSM2529, audio data can be transmitted to the amplifier over a standard digital audio serial interface, thereby significantly reducing the effect of noise sources such as GSM interference or other digital signals on the transmitted audio. Application includes mobile phones, portable media players, laptop PCs, wireless speakers, portable gaming, navigation systems.
- Filterless mono, digital input Class-D amplifier, I²C control interface
- Serial digital audio interface supports common formats (I2S, PCM, LJ, RJ, TDM1-16, PDM)
- Supports wide range of sample rates range from 8.0KHz to 96.0KHz
- MCLK and BCLK can be provided by built-in phase-locked loop (PLL)
- Supports single power supply mode, DVDD can be provided by built-in low dropout regulations
- 2.5V to 5.5V SPKVDD operating supply voltage range
- Support off-chip volume control without I²C
- Signal-to-noise ratio is 103dB (typ, a-weighted reference to 0 dBFS, SPKVDD = 4.2V)
- Power supply rejection ratio is 80dB (typ, SPKVDD = 2.5V to 5.0V, TA = 25°C)
- 16 ball WLCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.1W x 1 @ 4Ohm
1Channels
WLCSP
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
1.08V to 5.5V
16Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
WLCSP
-
3.1W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate