Print Page
Product Information
Product Overview
- 2 way speaker
- Suitable for music & paging applications
- Sturdy ABS housing
- 5.25" paper cone woofer
- 1" silk dome tweeter
- Frequency response: 70Hz-20kHz
- SPL: 91dB
- Power (RMS): 80W
- Impedance: 8Ω
- Dimensions (HxWxD): 260x170x180mm
- Weight: 4.9kg (pair)
- Comes with mounting brackets & quick-fit clamps
- Supplied in pairs
Technical Specifications
Frequency Response Min
70Hz
External Height
260mm
External Depth
180mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
170mm
Product Range
APART OVO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6