Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ16F5CZZRGB12ECA
Order Code3276347
Product RangeQ16 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ16F5CZZRGB12ECA
Order Code3276347
Product RangeQ16 Series
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia16mm
Forward Current / ColourR 20mA, G 20mA, B 20mA
Operating Voltage / ColourR 12V, G 12V, B 12V
Luminous Intensity / ColourR 220mcd, G 500mcd, B 100mcd
IP / NEMA RatingIP67
Product RangeQ16 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Luminous Intensity / Colour
R 220mcd, G 500mcd, B 100mcd
Product Range
Q16 Series
Mounting Hole Dia
16mm
Operating Voltage / Colour
R 12V, G 12V, B 12V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024658