Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503151
Order Code2990226
Product RangeCMC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503151
Order Code2990226
Product RangeCMC Series
Technical Datasheet
Product RangeCMC Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Contact MaterialBrass
Contact Plating-
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
CMC Series
No. of Contacts
32Contacts
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
Contact Plating
-
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01