Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2021-1 50ML
Order Code2676048
Product RangeAraldite 2021
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.190 |
6+ | €18.040 |
Price for:Each
Minimum: 1
Multiple: 1
€19.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2021-1 50ML
Order Code2676048
Product RangeAraldite 2021
Technical Datasheet
Adhesive TypeMethacrylate - 2 Part
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength42MPa
Dispensing MethodDual Cartridge
Volume50ml
Weight-
Product RangeAraldite 2021
SVHCNo SVHC (20-Jun-2016)
Product Overview
ARALDITE 2021-1 50ML is a two component, room temperature curing, methacrylate general purpose structural adhesives for rapid assembly operations on a wide range of substrates.
- Rapid curing
- Toughened
- Multi-purpose
- Excellent bond to a wide range of plastics, composites and metals
- Suitable for service at temperatures up to 100°C
- 50ml volume
Technical Specifications
Adhesive Type
Methacrylate - 2 Part
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Weight
-
SVHC
No SVHC (20-Jun-2016)
Adhesive Colour
Yellow
Tensile Strength
42MPa
Volume
50ml
Product Range
Araldite 2021
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:1133