Print Page
Product Information
Product Overview
A high quality stereo speaker set for surround and monitoring applications. Each has 3 drivers for full range output with injection-moulded cabinet and powder-coated steel grille. Supplied in pairs with wall-mounting brackets.
- 3-way speaker design with bass reflex
- 2x 30Wrms @ 8Ω
- Gold plated binding posts
- Supplied in pairs with mounting brackets for horizontal or vertical use
Technical Specifications
Frequency Response Min
120Hz
External Height
240mm
External Depth
155mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
136mm
Product Range
B-30x
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.825