Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part No128.824UK
Order Code3400677
Product RangeAV:Link HDMI Switch
Also Known AsGTIN UPC EAN: 5015972184325
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAV:LINK
Manufacturer Part No128.824UK
Order Code3400677
Product RangeAV:Link HDMI Switch
Also Known AsGTIN UPC EAN: 5015972184325
Technical Datasheet
Product RangeAV:Link HDMI Switch
SVHCTo Be Advised
Product Overview
- Compact and reliable 5 way HDMI switch
- Support for 1080p Full-HD, 3D and 36-bit deep colour video formats
- DTS/DTS-HD, Dolby AC3/TrueHD and DSD audio
- IR remote control and manual switching button
- Slimline design with robust metal chassis
- LED status indicators for power and live inputs
- Gold plated connectors for optimum signal transfer
- Connections: 5x HDMI in and 1x HDMI out
Contents
Switch, IR remote, AC adaptor and user guide
Technical Specifications
Product Range
AV:Link HDMI Switch
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365