Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €306.420 |
Price for:Each
Minimum: 1
Multiple: 1
€306.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DISP-7INCH
Order Code4757320
Technical Datasheet
Display Size7"
Resolution800 x 1280 Pixels
VGA Size-
Display OrientationPortrait
Display Appearance-
Logic Voltage3.3V
Interface TypeMIPI, I2C
Display Brightness340cd/m²
TouchscreenProjected Capacitive Touch
Module Size180.92mm x 113.94mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
-
Interface Type
MIPI, I2C
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 1280 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
340cd/m²
Module Size
180.92mm x 113.94mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001