Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.153 | 
| 50+ | €0.0623 | 
| 250+ | €0.0489 | 
| 500+ | €0.0431 | 
| 1000+ | €0.0402 | 
| 2000+ | €0.0297 | 
Product Information
Product Overview
The 08053C184KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering method
 - EIA Class II dielectric
 - Low parasitics
 - Excellent EMI filtering capabilities
 - Standard product
 
Applications
Industrial
Technical Specifications
0.18µF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 10%
-
1.25mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 08053C184KAT2A
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate