Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No2820VM
Order Code2079815
Technical Datasheet
Matting TypeInsulating, High Voltage
Mat Material-
Length1000mm
Width1000mm
Mat Colour-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Valid for use up to 5000 V AC
- To stand on it and avoid earth connection when operating live systems
Technical Specifications
Matting Type
Insulating, High Voltage
Length
1000mm
Mat Colour
-
SVHC
No SVHC (14-Jun-2023)
Mat Material
-
Width
1000mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.33