Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.070 |
Price for:Each
Minimum: 1
Multiple: 1
€20.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2971G-250
Order Code4468773
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max35mm
Overall Length250mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
2971G-250 is a box joint water pump plier with dual-component handles and phosphate finish.
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
SVHC
No SVHC (23-Jan-2024)
Jaw Opening Max
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085