Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS303E W/30
Order Code2565257
Product RangeQS30 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.800 |
3+ | €128.350 |
5+ | €124.680 |
Price for:Each
Minimum: 1
Multiple: 1
€130.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS303E W/30
Order Code2565257
Product RangeQS30 Series
Technical Datasheet
Sensing Range Max60m
Sensing Distance Max60m
Sensing MethodEmitter
Sensor Output TypeSPDT Relay
Product RangeQS30 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage Min12V
Supply Voltage DC Max250V
Supply Voltage Max0
Technical Specifications
Sensing Range Max
60m
Sensing Method
Emitter
Product Range
QS30 Series
Connection Method
Cable
Supply Voltage DC Max
250V
Sensing Distance Max
60m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896
Product traceability