Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-MQ.
Order Code4136802
Product RangeS15S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €133.000 |
Price for:Each
Minimum: 1
Multiple: 1
€133.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-MQ.
Order Code4136802
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Sensor TerminalsConnector
Supply Voltage Max30VDC
Sensing Accuracy7%
Sensitivity-
Response Time-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS15S Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensitivity
-
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Connector
Sensing Accuracy
7%
Response Time
-
Operating Temperature Min
-40°C
Product Range
S15S Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
Product traceability