Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312C2QD.
Order Code2845998
Product RangeMini-Beam Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €168.730 |
Price for:Each
Minimum: 1
Multiple: 1
€168.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312C2QD.
Order Code2845998
Product RangeMini-Beam Series
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Range Max43mm
Sensing Distance Max43mm
Sensing MethodConvergent Reflective, Proximity
Sensor Output TypeNPN / PNP
Product RangeMini-Beam Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Euro Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Distance Max
43mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Range Max
43mm
Sensing Method
Convergent Reflective, Proximity
Product Range
Mini-Beam Series
Connection Method
4 Pin M12 Euro Connector
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597
Product traceability