Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WGBYRALSQ-88344
Order Code2828707
Product RangeEZ-LIGHT TL50 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WGBYRALSQ-88344
Order Code2828707
Product RangeEZ-LIGHT TL50 Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, White, Yellow
Supply Voltage VAC-
Supply Voltage VDC-
Visual Signal Type-
Tones-
Lens Diameter50mm
IP / NEMA Rating-
Connection TypeQuick Disconnect
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product RangeEZ-LIGHT TL50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
Quick Disconnect
Operating Temperature Min
-
Product Range
EZ-LIGHT TL50 Series
Module Lens Colour
Blue, Green, Red, White, Yellow
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
-
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602381