Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15PXRGB0220DSQP
Order Code4297006
Product RangeWLS15 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €157.300 |
Price for:Each
Minimum: 1
Multiple: 1
€157.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15PXRGB0220DSQP
Order Code4297006
Product RangeWLS15 Pro Series
Technical Datasheet
Light ColourRed, Green, Blue
Lumen Output-
Power Rating-
Supply Voltage30VDC
Light Bar Length220mm
IP RatingIP66, IP67
Product RangeWLS15 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Colour
Red, Green, Blue
Power Rating
-
Light Bar Length
220mm
Product Range
WLS15 Pro Series
Lumen Output
-
Supply Voltage
30VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796