Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoNCV-1030-EUR
Order Code2858386
Product RangeNCV-1000-EUR VOLTfix Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.280 |
Price for:Each
Minimum: 1
Multiple: 1
€48.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoNCV-1030-EUR
Order Code2858386
Product RangeNCV-1000-EUR VOLTfix Series
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNCV-1000-EUR VOLTfix Series
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
IP65 rated non-contact voltage (NCV) tester provides safety and convenience for detecting AC voltage without interrupting electrical systems. It checks voltage, find cable breaks, identify polarity and magnetic detection. It features detection of AC voltage in cables, circuit breakers, wall sockets, junction boxes, fuses, extension cords.
- CAT IV 1000V safety rated
- Non-contact voltage detection from 50V to 1000V AC
- Compact, handy design that fits in any pocket
- Audible and visual voltage indication
- Test voltage through wire insulation
- Identify polarity (line vs. neutral) of receptacles and cables
- NCV high sensitivity range (12V to 50VAC)
- Auto power off
- Low battery indication
- Powered by 2x 1.5 V LR03 AAA batteries
Applications
Test & Measurement
Contents
Non-contact voltage (NCV) tester, 2 x 1.5V batteries (installed), User manual.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
0°C
Product Range
NCV-1000-EUR VOLTfix Series
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11