Print Page
0680L8000-05
SMD FUSE, AEC-Q200, SLOW BLOW, 8A, 2410
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0680L8000-05
Order Code3864278
Product Range0680L Series
Technical Datasheet
2,737 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.563 |
10+ | €0.479 |
25+ | €0.449 |
50+ | €0.420 |
100+ | €0.389 |
250+ | €0.364 |
500+ | €0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L8000-05
Order Code3864278
Product Range0680L Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC50VAC
Voltage Rating VDC75VDC
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
SVHCLead
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
50VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
75VDC
Product Range
0680L Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221
Product traceability