Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,426.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,426.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694F B591000
Order Code1734741
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge19AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.361mm
External Diameter7mm
Product Range-
Product Overview
The 1694F B591000 is a black low loss serial digital RG6/U Coaxial Cable with foam high density polyethylene (FHDPE) insulation, bare copper conductor and PVC jacket. The digital coaxial cable features double tinned copper braid outer shield (99% coverage).
- CPR: Not Yet Qualified
- 0.347μH/m Nominal inductance
- 53.15pF/m Nominal capacitance conductor to shield
- 81% Nominal velocity of propagation
- 4.10ns/m Nominal delay
- 27.88Ω/km at 20°C Nominal conductor DC resistance
- -30 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7mm
Wire Gauge
19AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.361mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.5