Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,740.000 |
5+ | €2,614.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7731A.00305
Order Code2629313
Technical Datasheet
Coaxial Cable TypeRG11
Wire Gauge14AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket Colour-
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter10.16mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG11
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
-
Conductor Material
Copper
External Diameter
10.16mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
14AWG
Impedance
75ohm
Reel Length (Metric)
-
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):37.33