Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €140.120 |
5+ | €137.320 |
10+ | €134.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€140.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8240 010100
Order Code4168002
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
Conductor Area CSA-
Impedance51.5ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter4.902mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.902mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
20AWG
Impedance
51.5ohm
Reel Length (Metric)
30.48m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.40616