Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €239.320 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€239.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoCTF100.00100
Order Code1577829
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size-
External Diameter6.65mm
Product Range-
Product Overview
The CTF100.00100 is a Coaxial Cable with solid soft annealed copper conductor and a gas-injected LDPE dielectric. This coaxial cable comes with a PVC sheath, annealed copper braid shield and copper-polyester foil. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 75 ±3Ω Mean characteristic impedance
- ≤41Ω/km DC loop resistance
- ≤26Ω/km DC resistance inner conductor
- ≤15Ω/km DC resistance outer conductor
- 2kVDC Voltage test of dielectric
- -40 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.65mm
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6