Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €181.910 |
5+ | €178.270 |
10+ | €174.630 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€181.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM70.10100
Order Code1769506
Technical Datasheet
Coaxial Cable TypeURM70
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.2mm
External Diameter5.8mm
Product Range-
Product Overview
The URM70.00100 is a Coaxial Cable with stranded tinned copper inner conductor and a solid PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 75 ±3Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤92Ω/km DC resistance inner conductor
- 66% Nominal velocity of propagation
- -40 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
URM70
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.8mm
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6