Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €216.410 |
5+ | €212.080 |
10+ | €207.750 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€216.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM76NH.01100
Order Code1769513
Technical Datasheet
Coaxial Cable TypeURM76
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialFR NC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.32mm
External Diameter5mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
URM76
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5mm
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FR NC
No. of Max Strands x Strand Size
7 x 0.32mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8