Print Page
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.240 |
5+ | €16.830 |
10+ | €15.920 |
20+ | €15.000 |
Price for:Each
Minimum: 1
Multiple: 1
€27.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP922512H-W
Order Code9715258
Product RangeDC 9225
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial58.7CFM
Air Flow - CFM58.7CFM
Noise Rating34dBA
Flow Rate - Metric1.661m³/min
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP Rating-
Air Flow - m3/min1.661m³/min
Product RangeDC 9225
Alternatives for BP922512H-W
3 Products Found
Product Overview
The DC 9225 series Axial Cooling Fan is made of PBT housing with fibreglass reinforced plastic impeller. This series features frequency generator or rotation detection signal option.
- Available in ball and sleeve bearing
- UL94V-0 Flammability rating
- -30 to 75°C Operating temperature for ball bearing
- -10 to 70°C Operating temperature for sleeve bearing
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
58.7CFM
Flow Rate - Metric
1.661m³/min
Rated Speed
3000rpm
Current Rating
320mA
Air Flow - m3/min
1.661m³/min
SVHC
No SVHC (17-Jan-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
58.7CFM
Noise Rating
34dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 9225
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12