Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F101AF-RC
Order Code1103734
Product Range70F Series
Technical Datasheet
270 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.330 |
10+ | €4.390 |
25+ | €4.060 |
50+ | €3.820 |
100+ | €3.610 |
500+ | €3.340 |
1000+ | €3.120 |
2500+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F101AF-RC
Order Code1103734
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance100mH
DC Current Rating29mA
DC Resistance Max278ohm
Inductance Tolerance± 5%
Self Resonant Frequency157kHz
Technical Specifications
Product Range
70F Series
DC Current Rating
29mA
Inductance Tolerance
± 5%
Inductance
100mH
DC Resistance Max
278ohm
Self Resonant Frequency
157kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
Product traceability