Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F1R2K-RC
Order Code1180369
Product Range78F Series
Technical Datasheet
7,335 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.207 |
10+ | €0.171 |
25+ | €0.150 |
50+ | €0.146 |
100+ | €0.141 |
500+ | €0.124 |
1000+ | €0.116 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F1R2K-RC
Order Code1180369
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance1.2µH
DC Current Rating740mA
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
Self Resonant Frequency165MHz
Technical Specifications
Product Range
78F Series
DC Current Rating
740mA
Inductance Tolerance
± 10%
Inductance
1.2µH
DC Resistance Max
0.18ohm
Self Resonant Frequency
165MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
Product traceability