Print Page
641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
5+ | €3.520 |
10+ | €2.980 |
20+ | €2.840 |
40+ | €2.690 |
100+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2020 T series 3-electrode miniature Gas Discharge Tube designed to operate with TBU® devices. It is suitable for telecommunications and industrial electronics.
- Fast acting
- Balanced
- Stable breakdown throughout life
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Communications & Networking, Industrial, Consumer Electronics, Avionics
Technical Specifications
Product Range
2020 T
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
500V
DC Breakover Voltage
60V
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability