Print Page
731 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
5+ | €1.280 |
10+ | €1.230 |
20+ | €1.120 |
40+ | €1.010 |
100+ | €0.900 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2027-09-BLF is a 2-pole Gas-discharge Tube features with high surge current rating. This tube is of 8mm diameter, 6mm long and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- <lt/>1pF Capacitance
- Stable breakdown throughout life
- <gt/>10¹⁰Ω Insulation resistance (50V)
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Industrial, Commercial, Consumer Electronics, Automotive, Aerospace, Defence, Military
Technical Specifications
Product Range
2027
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability