Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2031-23T-SMLF
Order Code3373330
Product Range2031-xxT-SM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.190 |
25+ | €1.090 |
50+ | €0.992 |
100+ | €0.852 |
250+ | €0.766 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-23T-SMLF
Order Code3373330
Product Range2031-xxT-SM
Technical Datasheet
Product Range2031-xxT-SM
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current-
Impulse Sparkover Voltage650V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2031-xxT-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
230V
Impulse Discharge Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004148
Product traceability