Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3382G-1-103G
Order Code2411339
Product Range3382G Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part No3382G-1-103G
Order Code2411339
Product Range3382G Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track Taper-
Power Rating50mW
Resistance Tolerance± 30%
Product Range3382G Series
Potentiometer MountingSurface Mount
Shaft Diameter4mm
No. of Gangs1
Adjustment Type-
Shaft Length-
Temperature Coefficient± 500ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsGull Wing
Resistor Case / Package-
Product Length12.04mm
Product Width11mm
Product Height3.13mm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Technical Specifications
Track Resistance
10kohm
Track Taper
-
Resistance Tolerance
± 30%
Potentiometer Mounting
Surface Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Gull Wing
Product Length
12.04mm
Product Height
3.13mm
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
3382G Series
Shaft Diameter
4mm
Adjustment Type
-
Temperature Coefficient
± 500ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089