Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No9250A-475-RC
Order Code3373480
Product Range9250A Series
Technical Datasheet
382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.920 |
50+ | €2.280 |
100+ | €2.100 |
200+ | €2.090 |
500+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-475-RC
Order Code3373480
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance4.7mH
DC Current Rating31mA
DC Resistance Max81.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency740kHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
31mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
4.7mH
DC Resistance Max
81.6ohm
Self Resonant Frequency
740kHz
Alternatives for 9250A-475-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability