Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-3R3KL
Order Code9357947
Product RangeCM322522 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-3R3KL
Order Code9357947
Product RangeCM322522 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.2ohm
Self Resonant Frequency65MHz
DC Current Rating260mA
Inductor Case / Package1210 [3225 Metric]
Product RangeCM322522 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
65MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
1.2ohm
DC Current Rating
260mA
Product Range
CM322522 Series
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
Product traceability