Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33G
Order Code2333647
Product RangeCW252016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.342 |
50+ | €0.284 |
250+ | €0.235 |
500+ | €0.212 |
1000+ | €0.188 |
2000+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33G
Order Code2333647
Product RangeCW252016 Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.05ohm
RMS Current (Irms)500mA
Saturation Current (Isat)-
Self Resonant Frequency570MHz
DC Current Rating450mA
Inductor Case / Package-
Inductor Case Style-
Power Inductor Case1008 [2520 Metric]
Product RangeCW252016 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
RMS Current (Irms)
500mA
Self Resonant Frequency
570MHz
Inductor Case / Package
-
Power Inductor Case
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.05ohm
Saturation Current (Isat)
-
DC Current Rating
450mA
Inductor Case Style
-
Product Range
CW252016 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability