Print Page
161 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.462 |
50+ | €0.407 |
250+ | €0.351 |
500+ | €0.323 |
1500+ | €0.299 |
3000+ | €0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX135/72-2
Order Code3373353
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Voltage Rating72V
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length12.26mm
Thickness3.1mm
Height18.26mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MF-RX/72
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
2.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.26mm
Height
18.26mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001186
Product traceability