Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-100ML
Order Code1612708
Product RangeSDR2207 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-100ML
Order Code1612708
Product RangeSDR2207 Series
Technical Datasheet
Inductance10µH
Inductor TypePower
RMS Current (Irms)6.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)10A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
Inductor Case / Package-
DC Resistance Max0.0172ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR2207 series SMD Power Inductor with ferrite DR core and copper/tin/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E12 series
- Low height of only 7mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Product Range
SDR2207 Series
DC Resistance Max
0.0172ohm
Product Length
22mm
Product Height
7mm
Inductor Type
Power
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006278
Product traceability