Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1280-4R7Y
Order Code3373360
Product RangeSRF1280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.360 |
50+ | €1.240 |
100+ | €1.120 |
200+ | €1.070 |
400+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-4R7Y
Order Code3373360
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel4.7µH
RMS Current, Parallel8.25A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel0.0135ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
8.25A
DC Resistance Max, Parallel
0.0135ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
16.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRF1280-4R7Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004037
Product traceability