Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-2R2M
Order Code2808281
Product RangeSRN2508A Series
Technical Datasheet
1,124 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.249 |
| 50+ | €0.209 |
| 250+ | €0.171 |
| 500+ | €0.155 |
| 1000+ | €0.139 |
| 2000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-2R2M
Order Code2808281
Product RangeSRN2508A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)950mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeSRN2508A Series
Power Inductor Case2.5mm x 2mm x 0.8mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2508A Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.4A
Power Inductor Case
2.5mm x 2mm x 0.8mm
DC Resistance Max
0.21ohm
Product Length
2.5mm
Product Height
0.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability