Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0312-3R3K
Order Code3410533
Product RangeSRP0312 Series
Technical Datasheet
260 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.688 |
| 100+ | €0.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0312-3R3K
Order Code3410533
Product RangeSRP0312 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case3.4mm x 3.1mm x 1.2mm
Product RangeSRP0312 Series
Inductor Case / Package-
DC Resistance Max0.129ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
3.4mm x 3.1mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3A
Product Range
SRP0312 Series
DC Resistance Max
0.129ohm
Product Length
3.4mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability