Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0420-4R7K
Order Code3410570
Product RangeSRP0420 Series
Technical Datasheet
755 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.788 |
| 50+ | €0.589 |
| 250+ | €0.504 |
| 500+ | €0.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0420-4R7K
Order Code3410570
Product RangeSRP0420 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case4.4mm x 4.1mm x 2mm
Product RangeSRP0420 Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4.1mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.6A
Product Range
SRP0420 Series
DC Resistance Max
0.091ohm
Product Length
4.4mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability