Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R5M
Order Code2808300
Product RangeSRP5020TA Series
Technical Datasheet
831 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.310 |
50+ | €1.020 |
250+ | €0.827 |
500+ | €0.619 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R5M
Order Code2808300
Product RangeSRP5020TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSRP5020TA Series
Power Inductor Case5.7mm x 5.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.0305ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.8A
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
DC Resistance Max
0.0305ohm
Product Length
5.7mm
Product Height
1.8mm
Alternatives for SRP5020TA-1R5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
Product traceability